2-1879005-3

Heilind Number:AMP2-1879005-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879005-3
ECAD Model:
3D Model

Description:

3520 510R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879005-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:510 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879005-3

Detailed Description

Enhance your electronic projects with our high-quality surface mount power resistor. Featuring a power rating of 1 W and a resistance of 510 Ω, this component is designed for reliable performance in demanding applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures accurate and efficient operation. The 2512 size code and surface mount mounting style make it easy to integrate into your circuit board. RoHS compliant and crafted with thick film technology, it meets stringent environmental standards while delivering exceptional functionality. Trust in the durability and precision of our surface mount power resistor for your engineering needs.