2-1879005-5

Heilind Number:AMP2-1879005-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879005-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 750R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879005-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879005-5

Detailed Description

Enhance your electronic circuitry with our high-performance Surface Mount Power Resistor, boasting a power rating of 1 W and a resistance of 750 Ω. With a rated voltage of 200 V, this robust Thick Film element ensures reliable operation in demanding environments. The compact 2512 size and Solder termination make for seamless integration onto PCBs, while a tolerance of 5% guarantees precision. RoHS compliant and meticulously crafted, this Surface Mount Resistor is a must-have for power management applications. Upgrade your designs with this essential component today.