| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879005-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879005-7 |
2-1879005-7
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 1.1 KΩ, this Thick Film resistor is designed for efficient performance. Its compact 2512 size and surface mount termination make it easy to integrate into your designs. Operating at a rated voltage of 200 V, it ensures reliable functionality. With a tolerance of 5%, you can trust in its precision. RoHS compliance further underscores its quality. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


