2-1879005-8

Heilind Number:AMP2-1879005-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879005-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 1K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879005-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879005-8

Detailed Description

Enhance your electronic projects with this high-quality Power Resistor, featuring a 1.3 KΩ resistance and a power rating of 1 W. With a rated voltage of 200 V, it ensures reliable performance. The Surface Mount mounting style offers easy installation, and its compact dimensions of 6.4 x 3.2 x .6 mm make it suitable for various applications. This Thick Film resistor, with a tolerance of 5%, guarantees precision in your circuits. Designed for durability, it is solder termination type and not ROHS compliant. Upgrade your setups with the efficiency and dependability of this essential component.