| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879005-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879005-9 |
2-1879005-9
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 2512 Power Resistor. With a power rating of 1 W and a resistance of 1.6 KΩ, it is designed for efficient power management. The Surface Mount termination type allows for easy installation, and its compact dimensions of 6.4 x 3.2 x .6 mm make it suitable for various applications. With a rated voltage of 200 V and a tolerance of 5%, this Thick Film resistor ensures reliable operation. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


