2-1879026-2

Heilind Number:AMP2-1879026-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879026-2
ECAD Model:
3D Model

Description:

YR1 0.1% 16R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879026-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879026-2

Detailed Description

Achieve precision in your circuitry with our YR1 Thin Film Resistor. With a low tolerance of 0.1% and a resistance of 16.2 Ω, this component ensures accurate performance in demanding applications. Operating in a wide temperature range from -65 to 155 °C, it guarantees reliability even in extreme conditions. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 6.3 x 2.3 mm save valuable space on your PCB. Rated for 250 V and with a power rating of 0.25 W, this resistor is suitable for various power applications. Its temperature coefficient of ±15 ppm/°C further enhances stability, making it a dependable choice for your projects. Please note, this product is not RoHS compliant. Elevate your designs with the precision and performance of our YR1 Thin Film Resistor.