2-1879026-3

Heilind Number:AMP2-1879026-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879026-3
ECAD Model:
3D Model

Description:

YR1 0.1% 16R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879026-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.5 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879026-3

Detailed Description

Improve the precision and reliability of your electronic circuits with our YR1 thin film resistor. Boasting an ultra-precise tolerance of 0.1% and a low resistance of 16.5 Ω, this axial leaded resistor is perfect for applications where accuracy is paramount. With a power rating of 0.25 W and a maximum voltage of 250 V, it can handle demanding tasks with ease. Operating efficiently in a wide temperature range from -65 to 155 °C, this resistor is suitable for both industrial and consumer electronics. Its compact dimensions of 6.3 x 2.3 mm make it easy to integrate into your designs. Crafted with tinned copper leads for secure connections, this resistor guarantees optimal performance. Designed for durability, it features a temperature coefficient of ±15 ppm/°C. While not RoHS compliant, it still offers exceptional quality and reliability. Take your projects to the next level with our high-quality through-hole resistor.