| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879026-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18.2 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879026-7 |
2-1879026-7
| Heilind Number: | AMP2-1879026-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879026-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with our precision YR1 resistor. Featuring a low tolerance of 0.1% and a resistance of 18.2 Ω, this axial-leaded component ensures accurate and reliable performance in a compact 6.3 x 2.3 mm package. With a power rating of .25 W and a rated voltage of 250 V, it is suitable for various applications. The thin film element construction guarantees stability, while the ±15 ppm/°C temperature coefficient allows for consistent operation in extreme environments (-65 - 155 °C). Tinned copper leads enable easy installation, making it a versatile choice for your electronics projects. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


