2-1879071-3

Heilind Number:AMP2-1879071-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879071-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

THS50 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879071-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879071-3

Detailed Description

Enhance your electronic setups with the THS50 6R8 5% Power Resistor. This wirewound element, with a resistance of 6.8 Ω and a power rating of 50 W, ensures reliable performance in demanding applications. Featuring a solder lug termination type and meeting RoHS compliance standards, it guarantees easy and environmentally-friendly installation. With a rated voltage of 1250 V and compact dimensions of 72.5 x 17 x 30 mm, this chassis mount resistor is ideal for a variety of projects. Trust in its quality, supplied by Chassis Mount Resistors, to deliver efficient and consistent power management.