2-1879071-4

Heilind Number:AMP2-1879071-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879071-4
ECAD Model:
3D Model

Description:

THS50 8R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879071-4
Power Rating:50 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879071-4

Detailed Description

Upgrade your power system with the THS50 8R2 5% Power Resistor, designed for high-performance applications. With a power rating of 50W and a resistance of 8.2Ω, this wirewound resistor ensures reliable operation even in demanding environments. Featuring solder lug termination and a rated voltage of 1250V, it offers easy installation and robust protection. The compact dimensions of 72.5 x 17 x 30mm make it suitable for chassis mount applications, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in this quality component for efficient power management in your projects.