2-1879073-0

Heilind Number:AMP2-1879073-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879073-0
ECAD Model:
3D Model

Description:

THS10 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879073-0
Power Rating:10 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879073-0

Detailed Description

Enhance your circuitry with the THS10 6R8 5% Power Resistor, a robust component designed for high-performance applications. With a power rating of 10W and a rated voltage of 160V DC, this wirewound resistor ensures reliable operation under demanding conditions. Its solder lug termination type guarantees secure connectivity, while its compact dimensions of 30 x 17 x 9mm make it suitable for chassis mounting. With a resistance of 6.8Ω and a tolerance of 5%, this resistor provides precise and consistent performance. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Upgrade your electronic projects with this essential component.