| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879074-0 |
| Power Rating: | 15 W |
| Termination Type: | Solder Lug |
| Resistance: | 27 Ω |
| Rated Voltage: | 265 V DC |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879074-0 |
2-1879074-0
| Heilind Number: | AMP2-1879074-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879074-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS15, a powerful 15 W wirewound resistor designed for chassis mounting. With a resistance of 27 Ω and a 5% tolerance, it offers reliable performance in a compact 36.5 x 21 x 11 mm package. Featuring solder lug terminations for easy installation, this RoHS-compliant component is rated for a maximum voltage of 265 V DC, making it ideal for a wide range of applications. Elevate your circuit design with the THS15 power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


