| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879074-2 |
| Power Rating: | 15 W |
| Termination Type: | Solder Lug |
| Resistance: | 47 Ω |
| Rated Voltage: | 265 V DC |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879074-2 |
2-1879074-2
| Heilind Number: | AMP2-1879074-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879074-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our THS15 wirewound power resistor. With a resistance of 47 ohms and a power rating of 15W, it's designed for reliable operation even under high loads. Featuring solder lug termination, installation is a breeze. This RoHS-compliant component measures 36.5 x 21 x 11mm, making it suitable for various applications. Trust in its 5% tolerance for accurate performance, while its 265V DC rated voltage ensures compatibility with different systems. Ideal for chassis mounting, it's a versatile addition to your electronics arsenal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


