2-1879074-4

Heilind Number:AMP2-1879074-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879074-4
ECAD Model:
3D Model

Description:

THS15 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879074-4
Power Rating:15 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879074-4

Detailed Description

Enhance your electronic projects with the high-performance THS15 56R 5% Power Resistor. This robust component boasts a power rating of 15W and a resistance of 56Ω, making it ideal for demanding applications. Featuring solder lug termination and wirewound construction, it ensures reliable connectivity and durability. With a rated voltage of 265V DC and RoHS compliance, this Chassis Mount Resistor meets stringent safety and environmental standards. Its compact dimensions of 36.5 x 21 x 11mm allow for easy integration, while its 5% tolerance guarantees accurate performance. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Elevate your circuits with the ultimate in quality and efficiency.