2-1879075-0

Heilind Number:AMP2-1879075-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879075-0
ECAD Model:
3D Model

Description:

THS25 5R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879075-0
Power Rating:25 W
Termination Type:Solder Lug
Resistance:5 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879075-0

Detailed Description

Enhance your electronic circuits with the THS25 5R0 5% Power Resistor, a robust component designed for high-performance applications. With a power rating of 25W and a rated voltage of 550V DC, this wirewound resistor ensures reliable and efficient operation. The solder lug termination type allows for easy installation, while its chassis mount design offers versatility in placement. Measuring 51 x 28 x 15mm, it fits seamlessly into various setups. With a tolerance of 5%, you can trust in its precision and accuracy. RoHS compliant for environmentally conscious manufacturing, this resistor is a dependable choice for demanding projects in the connectors, passives, and resistors categories. Elevate your designs with the power and reliability of this essential component.