2-1879075-1

Heilind Number:AMP2-1879075-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879075-1
ECAD Model:
3D Model

Description:

THS25 5R1 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879075-1
Power Rating:25 W
Termination Type:Solder Lug
Resistance:5.1 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879075-1

Detailed Description

Enhance the durability and performance of your electronic systems with the THS25 5R1 5% Power Resistor. With a power rating of 25W and a rated voltage of 550V DC, this wirewound resistor ensures reliable operation even in demanding environments. Its solder lug termination type and chassis mount design provide easy installation and secure connection. With a resistance of 5.1 Ω and a tolerance of 5%, it delivers precise and stable performance. Measuring 51 x 28 x 15mm, this resistor is compact yet powerful, making it ideal for various applications. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your electronic setups with this high-quality chassis mount resistor for optimal efficiency and longevity.