| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879442-2 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 56 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879442-2 |
2-1879442-2
| Heilind Number: | AMP2-1879442-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879442-2 |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic projects with this TE 60W 56R 5% Bracket Power Resistor. With a resistance of 56 Ω and a power rating of 60 W, it's designed for high-performance applications. The solder lug termination type ensures secure connections, while the wirewound element guarantees reliability. Measuring 146 x 28 x 61 mm, this chassis mount resistor is perfect for industrial settings. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your circuitry with this durable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


