2-1879442-5

Heilind Number:AMP2-1879442-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879442-5
ECAD Model:
3D Model

Description:

TE 60W 100R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879442-5
Power Rating:60 W
Termination Type:Solder Lug
Resistance:100 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879442-5

Detailed Description

Enhance the power performance of your circuitry with our TE 60W 100R 5% Bracket Power Resistor. Featuring a durable wirewound element and solder lug termination, this chassis mount resistor ensures reliable connectivity and efficient heat dissipation. With a resistance of 100 ohms and a power rating of 60 watts, it's ideal for demanding industrial applications. Measuring 146 x 28 x 61 mm, this compact yet robust component is RoHS compliant, meeting high standards of environmental responsibility. Upgrade your power system with this high-quality TE resistor for optimal performance and longevity.