| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879446-4 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 82 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879446-4 |
2-1879446-4
| Heilind Number: | AMP2-1879446-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879446-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance TE power resistor, offering a robust 150W power rating and precise 5% tolerance. With a resistance of 82Ω, it ensures reliable operation in demanding applications. Featuring solder lug terminations for easy installation, this wirewound element is designed for chassis mounting. Measuring 239 x 40 x 81 mm, it provides ample power dissipation capabilities while maintaining a compact form factor. RoHS compliant for environmental responsibility, this resistor is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


