| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879447-1 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 47 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879447-1 |
2-1879447-1
| Heilind Number: | AMP2-1879447-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879447-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our TE 200W 47R 5% Bracket Power Resistor. Designed for robust performance, this wirewound resistor features a durable chassis mount construction with solder lug terminations for secure connectivity. With a resistance of 47Ω, it efficiently handles high power loads while maintaining precision. Measuring 239 x 40 x 81 mm, it offers a compact yet powerful solution for your electronic applications. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your systems with this reliable component and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


