| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879449-0 |
| Power Rating: | 400 W |
| Termination Type: | Solder Lug |
| Resistance: | 39 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879449-0 |
2-1879449-0
| Heilind Number: | AMP2-1879449-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879449-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic systems with this powerful TE 400W resistor. Featuring a durable wirewound element, it offers a precise resistance of 39 ohms with a 5% tolerance. Designed for high voltage applications, it is rated for 2500V and ensures reliable operation. With solder lug terminations for easy installation, this chassis mount resistor is perfect for demanding environments. Trust in its quality and RoHS compliance for a sustainable solution. Elevate your projects with the efficiency and durability of this TE power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


