2-1879449-1

Heilind Number:AMP2-1879449-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879449-1
ECAD Model:
3D Model

Description:

TE 400W 47R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879449-1
Power Rating:400 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879449-1

Detailed Description

Enhance the performance of your power applications with this TE 400W Wirewound Power Resistor. With a resistance of 47 ohms and a tolerance of 5%, it provides reliable and precise power distribution. Its solder lug termination ensures secure connectivity, while its robust construction and rated voltage of 2500V guarantee durability and safety. Measuring 326 x 40 x 81 mm, this chassis mount resistor is a versatile solution for a wide range of power systems, making it an essential component for your projects. Rest assured, it complies with RoHS regulations, underscoring our commitment to environmental responsibility. Elevate your power management with this high-quality resistor.