2-1879449-3

Heilind Number:AMP2-1879449-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879449-3
ECAD Model:
3D Model

Description:

TE 400W 68R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879449-3
Power Rating:400 W
Termination Type:Solder Lug
Resistance:68 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879449-3

Detailed Description

Enhance the performance of your power circuit with this TE 400W resistor, boasting a low 68Ω resistance and 5% tolerance. Designed for high-power applications, its wirewound element ensures reliable operation, while the solder lug termination allows for secure connection. With a maximum rated voltage of 2500V, this resistor guarantees durability and safety. Its compact dimensions of 326 x 40 x 81 mm make it suitable for chassis mounting, providing efficient heat dissipation. RoHS compliant, it meets environmental standards without compromising on quality. Trust in this power resistor for robust and consistent electrical performance.