| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879449-6 |
| Power Rating: | 400 W |
| Termination Type: | Solder Lug |
| Resistance: | 120 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879449-6 |
2-1879449-6
| Heilind Number: | AMP2-1879449-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879449-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this TE 400W, 120Ω Wirewound Power Resistor. Designed for high-performance applications, it boasts a 5% tolerance and can handle a rated voltage of up to 2500V. Featuring solder lug terminations for easy installation, this resistor is ideal for chassis mounting. With dimensions of 326 x 40 x 81 mm, it offers a compact yet powerful solution for your power needs. RoHS compliant, it meets strict environmental standards. Upgrade your setup with this reliable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


