| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879450-0 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 39 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879450-0 |
2-1879450-0
| Heilind Number: | AMP2-1879450-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879450-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance chassis mount resistor. With a power rating of 500 W and a resistance of 39 Ω, it guarantees reliable operation even in demanding applications. The solder lug termination ensures secure and lasting connections, while the wirewound element design provides excellent stability. Measuring at 360 x 50 x 101 mm, it's a robust solution for your power management needs. RoHS compliant and boasting a tolerance of 5%, this TE product is a dependable choice for industrial and commercial use. Elevate your equipment's performance with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


