2-1879453-2

Heilind Number:AMP2-1879453-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879453-2
ECAD Model:
3D Model

Description:

TE 1000W 56R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879453-2
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879453-2

Detailed Description

Enhance the power efficiency of your electronic systems with this TE wirewound power resistor. Designed for high-performance applications, this 1000W resistor features a durable solder lug termination, ensuring secure and reliable connectivity. With a resistance of 56 ohms and a tolerance of 5%, it delivers precise and consistent results. Operating at a rated voltage of 2500V, it is suitable for demanding industrial environments. The chassis mount design allows for easy installation, while its compact dimensions of 350 x 60 x 119 mm optimize space utilization. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly, making it an ideal choice for your power management needs.