TE1000B68RJ

Heilind Number:AMP2-1879453-3
Manufacturer:TE Connectivity
Manufacturer Number:TE1000B68RJ
ECAD Model:
3D Model

Description:

TE 1000W 68R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1000B68RJ
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:68 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879453-3

Detailed Description

Enhance your electronic circuits with the TE 1000W Power Resistor. This high-performance component features a durable Wirewound element, ensuring reliable operation. With a resistance of 68Ω and a tolerance of 5%, it provides precise impedance control. Solder Lug termination offers easy installation, while its robust construction and RoHS compliance guarantee environmental sustainability. Ideal for chassis mounting, this resistor is designed to meet the demands of industrial applications, delivering exceptional performance in a compact 350 x 60 x 119 mm package. Trust in its rated voltage of 2500V and power rating of 1000W for efficient and effective circuit protection. Elevate your electronic projects with this essential component.