| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879453-4 |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 82 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879453-4 |
2-1879453-4
| Heilind Number: | AMP2-1879453-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879453-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 1000W 82R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor offers a resistance of 82 Ω and a rated voltage of 2500 V, ensuring reliable operation under demanding conditions. With solder lug terminations, it facilitates secure and efficient installation. Measuring 350 x 60 x 119 mm, this chassis mount resistor is perfect for industrial setups. RoHS compliant and boasting a tolerance of 5%, it guarantees both quality and environmental responsibility. Trust in its performance for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


