TE1000B100RJ

Heilind Number:AMP2-1879453-5
Manufacturer:TE Connectivity
Manufacturer Number:TE1000B100RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TE 1000W 100R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1000B100RJ
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879453-5

Detailed Description

Enhance the power capacity of your electronic systems with our TE 1000W Wirewound Power Resistor. Designed for high-performance applications, this resistor boasts a 100Ω resistance with a 5% tolerance, ensuring reliable and accurate operation. Its solder lug termination type and chassis mount design make installation a breeze, while its durable construction guarantees longevity. With a rated voltage of 2500V, this resistor can handle high-power loads with ease. Trust in its quality and RoHS compliance for environmentally conscious projects. Upgrade your setup with this essential component for optimal performance.