2-1879453-6

Heilind Number:AMP2-1879453-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879453-6
ECAD Model:
3D Model

Description:

TE 1000W 120R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879453-6
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:120 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879453-6

Detailed Description

Enhance power regulation in your electronic systems with this TE 1000W Chassis Mount Resistor. Boasting a robust wirewound element, it offers a stable resistance of 120 ohms with a tight 5% tolerance. Designed for high-power applications, it can handle up to 2500V, ensuring reliable performance. The solder lug termination type allows for easy installation, while the durable bracket provides secure mounting. With dimensions of 350 x 60 x 119 mm, this resistor is ideal for industrial and commercial use. RoHS compliant for environmental responsibility, it is a dependable choice for power management in various settings.