2-1879454-5

Heilind Number:AMP2-1879454-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879454-5
ECAD Model:
3D Model

Description:

TE 1200W 100R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879454-5
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879454-5

Detailed Description

Enhance the power handling capabilities of your electronic systems with this TE Wirewound Power Resistor. With a robust 1200W power rating and a resistance of 100 Ω, it ensures reliable performance in high-voltage applications, rated up to 2500V. Featuring solder lug terminations for secure installation, this resistor is designed for chassis mounting. Its wirewound element and 5% tolerance guarantee precision and durability. Measuring 465 x 60 x 119 mm, it offers a compact yet powerful solution for your circuitry needs. Fully RoHS compliant, this component prioritizes environmental sustainability without compromising on quality. Elevate your designs with the exceptional performance of this TE Power Resistor.