2-1879454-9

Heilind Number:AMP2-1879454-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879454-9
ECAD Model:
3D Model

Description:

TE 1200W 220R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879454-9
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879454-9

Detailed Description

Enhance your power circuitry with this robust TE 1200W resistor, meticulously designed for high-performance applications. Featuring a resistance of 220 ohms with a 5% tolerance, it ensures precise current control. Its solder lug termination offers secure connectivity, while the durable wirewound element guarantees reliability. With a rated voltage of 2500V, this resistor is ideal for demanding industrial environments. The chassis mount design, measuring 465 x 60 x 119 mm, provides easy installation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your power systems with this essential component.