| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1939984-3 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 8 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1939984-3 |
| SKU: | AMP2-1939984-3 |
2-1939984-3
Specifications
Detailed Description
Elevate your power and signal connections with the GIC 3.3 Plug Housing. Featuring a durable Nylon 6/6 - GF construction in a striking blue hue, this housing accommodates 10 positions across 2 rows with a 3.3mm pitch. Ideal for cable mounting with a secure crimp termination method, it ensures reliable performance in a wide operating temperature range from -30 to 105°C. With UL 94V-0 flammability standard compliance and a contact amperage of 4A, it guarantees safety and efficiency in various applications. Whether for appliances or industrial settings, this connector is a dependable solution for wire-to-board connectivity. Packaged in quantities of 1000, it offers convenience for your assembly needs. Embrace seamless integration with the Grace Inertia 3.3 series, where quality meets innovation with every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971905-7 | ![]() |


