2-1971905-7

Heilind Number:AMP2-1971905-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1971905-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HOUSING 14POS,KEYING-B,NEW GIC3.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971905-7
Series:GRACE INERTIA 3.3
Housing Material:PA 66 GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.129 in, 3.3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Receptacle
Row Spacing:.205 in, 5.2 mm
Package Quantity:800
Contact Amperage:4 A
Number of Positions:14
Housing Color:Blue
GPL:429
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.73 µin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K756
Number of Power Positions:14
Number of Signal Positions:14
Wire Size:.204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Plug
ECCN:EAR99
Connector Width:12.4 mm
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:Without
Connector and Housing Type:Plug Housing
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971905-7
SKU:AMP2-1971905-7

Detailed Description

Enhance your power and signal connectivity with this 14-position plug housing from the GRACE INERTIA 3.3 series. Designed for high performance, it features UL-compliant PA 66 GF housing material in a striking blue color. With a cable mount for easy installation, this connector ensures secure crimp termination with a 3.3mm pitch. Operating in a wide temperature range from -30 to 105°C, it guarantees reliable functionality in diverse environments. Perfect for appliances and other applications, this connector accommodates 20-24 AWG wire sizes. With its robust construction and tin plating, it offers durability and efficient signal transmission. Each package contains 800 units, making it ideal for bulk installations. Upgrade your systems with this essential component, offering quality and convenience in one.