| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969540-0 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Package Quantity: | 1200 |
| Lock Type: | Latch |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .326 in, 8.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 1.02 in, 26.04 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969540-0 |
| SKU: | AMP2-1969540-0 |
2-1969540-0
| Heilind Number: | AMP2-1969540-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1969540-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this dual-row EP2.5 plug housing, designed for the Economy Power 2.5 series. Crafted from durable white nylon GF material, it accommodates 20 positions with 2.5mm pitch, suitable for power and signal circuit applications. The cable mount offers flexible installation, with a latch for secure mating. Operating in a wide temperature range, from -55 to 105°C, this connector ensures reliable performance in various environments. With UL 94V-0 flammability standard compliance and lead-free solder processes, it upholds safety and environmental regulations. Perfect for appliances and other applications, this housing, complete with wire termination capability for 26-22 AWG sizes, is a versatile and essential component for your projects. Packaged in a quantity of 1200, it's ideal for both small-scale and larger-scale production needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969540-6 | ![]() | |
| TE Connectivity 1969540-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||


