| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969599-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969599-2 |
| SKU: | AMP2-1969599-2 |
2-1969599-2
Specifications
Detailed Description
Introducing a high-quality power and signal connector with CSA and UL standards compliance for assured safety and performance. This durable connector features a housing made of Nylon 6/6 in a natural color, suitable for various applications. With two rows and 22 positions, it offers ample connectivity in a panel mount design. The termination method is through crimping, ensuring secure and reliable connections. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F) and with a maximum voltage of 600V AC, this connector is suitable for demanding environments. Its pitch of 4.2mm (.165 in) and row spacing of the same dimension allow for efficient wiring. With a compact connector height of 9.6mm (.378 in) and width of 23.9mm (.94 in), it is space-efficient while providing excellent functionality. Packaged in a quantity of 500, this connector is ideal for industrial use. Additionally, it is RoHS compliant, meeting environmental standards. Perfect for appliances and other electronic devices, this connector is a reliable solution for power and signal transmission in wire-to-wire applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586037-2 | ![]() | |
| TE Connectivity 2-794954-2 | ![]() |


