| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794954-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-794954-2 |
| SKU: | AMP2-794954-2 |
2-794954-2
Specifications
Detailed Description
This Cable Mount Housing, ideal for power and signal circuit applications, features two rows with a total of 22 socket contacts. Designed for easy termination via crimping, it accepts discrete wires with insulation diameters ranging from .047 to .122 inches. With a pitch of 4.2mm and a voltage rating of 600V AC, it meets CSA and UL standards for reliable performance. The durable nylon construction, in a natural housing color, ensures long-lasting quality. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Each package contains 500 units, making it convenient for bulk installations. RoHS compliant, it is also environmentally friendly. Perfect for appliances and other applications, this housing offers secure wire-to-wire or wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 2-794954-0 | 20P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 208720-1 | PLUG ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 211771-1 | 23-19 CPC RECEPT, STND SEX | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 323994 | SPLICE BUTT PIDG 26-24 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34109 | SOLIS R 22-16 COMM 22-18MIL 10 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586000-2 | ![]() | |
| TE Connectivity 2-1586037-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download | |||


