| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969604-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 24 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969604-4 |
| SKU: | AMP2-1969604-4 |
2-1969604-4
Specifications
Detailed Description
Enhance power and signal connectivity with this cable mount connector housing. Designed for durable performance, it features a polyamide construction in a sleek white hue, meeting CSA and UL standards for reliability. With a termination method of crimping, it offers secure attachment to wires and cables. The two rows with 24 positions each provide ample connectivity options, while the 4.2mm pitch and 600V AC voltage rating ensure efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various applications. This connector, part of the Wire to Wire system, is ideal for use in appliances and other electrical devices. With RoHS compliance and UL 94V-2 flammability rating, it prioritizes safety and environmental standards. Perfect for industrial or commercial use, this connector housing is a dependable solution for your power and signal connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969603-4 | ![]() |


