| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969613-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .906 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969613-4 |
| SKU: | AMP2-1969613-4 |
2-1969613-4
Specifications
Detailed Description
Achieve reliable power and signal connections with this high-quality connector housing, designed for efficient panel mounting. Featuring UL and CSA standards compliance, it ensures safety and performance in various applications. The durable Nylon 6/6 construction in a natural color offers longevity and versatility. With two rows and 24 positions, it accommodates multiple connections with ease. The crimp termination method and 4.2mm pitch provide secure and stable contact points. Operating temperature range of -40 to 105°C (-40 to 221°F) suits diverse environments. Ideal for appliances and other systems, this connector housing is RoHS compliant, meeting environmental responsibility standards. With a package quantity of 500, it is suitable for large-scale projects. Whether for power or signal transmission, this connector housing, part of the Wire to Wire connector system, guarantees efficient and dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586044-4 | ![]() |


