| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971772-2 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971772-2 |
| SKU: | AMP2-1971772-2 |
2-1971772-2
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X2 CAP PANEL MT STD TEMP KEY B PUR connector, a reliable solution for various applications. This single-row panel-mount connector, part of the Power Triple Lock series, ensures secure termination with its crimp contacts. Certified for UL standards and constructed with Polybutylene Terephthalate - GF housing material, it offers durability and safety. With a voltage rating of 600V AC/DC, it guarantees efficient power transmission. Featuring a purple housing color, it is easily identifiable. Operating in a wide temperature range and with inline contact layout, it is suitable for demanding environments. Perfect for appliances and power applications, this rohs-compliant connector is a versatile choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 8-2232263-4 | PTL 1X4 CAP PANEL MT GLW WIRE KEY D ORA | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 04/20/2020 | E-20-005094 - Product Improvement. Level 1 resin, Key A and B only, End Keys are recessed for position sizes 2 thru 5. No change to High Temp housings. | Download | |||
| 09/26/2018 | E-18-009503 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housings from PBT 15% GF to PBT 30% GF. Add gussets to rear of latch bar. Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No changes to High Temp housings that are also on the drawing. | Download | |||
| 09/26/2018 | P-18-015981 - Manufacturing location change. Following Part Numbers will be transferred from a location in the Asia Pacific region to a manufacturing location also in the Asia Pacific region. | Download | |||
| 11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


