| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232263-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232263-4 |
| SKU: | AMP8-2232263-4 |
8-2232263-4
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X4 CAP PANEL MT GLW WIRE KEY D ORA. Crafted from durable Nylon GF housing material and meeting UL standards, this panel-mount connector ensures reliable performance in a range of applications. Featuring a 6mm pitch and tab contact type, it accommodates four power positions with a voltage rating of 600V AC/DC. The vibrant orange housing color and keying option add visual and functional distinction, while its high-temperature tolerance and UL 94V-0 flammability standard compliance guarantee safety and longevity. Ideal for appliances and power circuit applications, this connector is a dependable solution for wire-to-wire connections, with a straight cable exit angle and latching panel mount feature for secure installation. RoHS compliant and packaged for convenience, it offers peace of mind in both industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY B PUR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2023 | PCN-23-178299 - Cosmetic change. Please be aware of an upcoming cosmetic change to the listed part numbers not affecting the function of the product. | Download | |||
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||


