| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971772-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971772-3 |
| SKU: | AMP2-1971772-3 |
2-1971772-3
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X3 CAP PANEL MT STD TEMP KEY B PUR. This UL-certified connector, part of the Power Triple Lock series, offers reliable performance with its Polybutylene Terephthalate housing. Featuring a panel mount design and crimp termination method, it's perfect for a variety of applications. With a voltage rating of 600V AC/DC and a contact layout of Inline, it ensures secure power transmission. The vibrant purple housing color, along with a temperature range of -55 to 105°C, adds versatility. Whether for appliances or industrial use, this connector, with its three power positions, guarantees efficient and durable operation. RoHS compliant and with a UL 94V-0 flammability standard, it's a safe and high-quality choice for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| TE Connectivity 3-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971773-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


