| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971776-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971776-3 |
| SKU: | AMP3-1971776-3 |
3-1971776-3
Specifications
Detailed Description
Easily connect your power cables with this PTL 2X3 Plug Housing, designed for secure and efficient cable termination. Featuring a standard temperature rating and UL certification, it ensures reliable performance. The blue housing is made of Polybutylene Terephthalate for durability and safety, meeting UL 94V-0 flammability standards. With 2 rows and 6 positions, it accommodates multiple connections with a 6mm pitch. The keying feature adds security, and the straight cable exit angle allows for convenient installation. Operating in a wide temperature range from -55 to 105 °C, this housing is suitable for various applications, especially in appliances. RoHS compliant and suitable for wire-to-wire connections, it's a versatile component for power systems. Packaged in a carton, it's easy to store and transport for your project needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| TE Connectivity 2-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY B PUR | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2021 | PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


