| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971772-4 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 4 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971772-4 |
| SKU: | AMP2-1971772-4 |
2-1971772-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X4 CAP PANEL MT STD TEMP KEY B PUR connector, designed for robust performance in various applications. Meeting UL standards, it guarantees safe and reliable operation, thanks to its Polybutylene Terephthalate - GF housing material with UL 94V-0 flammability standard compliance. With a contact layout, inline configuration, and tab contact type, it ensures efficient power transmission. This purple connector, suitable for panel mounting, accommodates 4 power positions in a 1-row configuration with a 6mm pitch. Operating in a wide temperature range from -55°C to 105°C, it's ideal for demanding environments. Featuring latches for secure attachment, it offers ease of installation on panels ranging from 1-2mm in thickness. Perfect for appliances and other power-centric systems, this connector, with a straight cable exit angle, is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-4 | PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| TE Connectivity 2-1971775-5 | PTL 2X5 CAP PANEL MT STD TEMP KEY B PUR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


