| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971776-5 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 10 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971776-5 |
| SKU: | AMP2-1971776-5 |
2-1971776-5
Specifications
Detailed Description
Enhance power connectivity with our PTL 2X5 PLUG HSG, crafted for optimal performance in a range of applications. This standard temperature housing, featuring a key B design for easy identification, offers secure crimp termination on two rows of ten receptacles. With UL certification and a durable Polybutylene Terephthalate - GF construction in vibrant purple, it ensures reliable operation in demanding environments. The 6mm pitch and 600V AC/DC voltage rating make it suitable for high-power setups, while its -55 to 105°C operating temperature range guarantees versatility. Ideal for appliances and other power-centric systems, this connector housing, part of our Power Triple Lock series, is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971775-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


