| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971776-6 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 12 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971776-6 |
| SKU: | AMP2-1971776-6 |
2-1971776-6
Specifications
Detailed Description
Enhance power connectivity with the PTL 2X6 Plug Housing, designed for secure and efficient cable termination. This standard temperature housing features a key B for easy identification, with a durable Polybutylene Terephthalate construction ensuring reliable performance. With two rows and 12 positions, it offers ample connectivity options, suitable for various power applications. The purple housing color adds a touch of distinction, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -55 to 105 °C, this housing is built to withstand harsh environments. Perfect for appliances and other power systems, it's a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971775-6 | ![]() |


