2-1971845-3

Heilind Number:AMP2-1971845-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1971845-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971845-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
Keying and Polarized Position Locations:3C
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971845-3
SKU:AMP2-1971845-3

Detailed Description

Introducing our RAST 5 IDC Connectors, designed for efficient power circuit applications. With a durable Nylon housing and through-hole solder termination, these connectors ensure reliable performance. Featuring a single row layout with three positions, they offer a standardized 5mm pitch for easy installation on printed circuit boards. The copper alloy contacts with tin plating provide excellent conductivity, rated for up to 250VAC. Meeting UL 94V-0 flammability standards, these connectors are suitable for use in appliances. Their vertical mount orientation and shrouded header design enhance ease of PCB assembly. Operating within a wide temperature range from -40 to 120°C, they guarantee robust functionality in various environments. RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board connections, these connectors are available in a package quantity of 108, ensuring convenient stock for your projects. Elevate your connectivity solutions with our high-quality RAST 5 IDC Connectors.