2-1971896-3

Heilind Number:AMP2-1971896-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1971896-3
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971896-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
Keying and Polarized Position Locations:1C, 1D, 2C, 3D
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971896-3
SKU:AMP2-1971896-3

Detailed Description

The RAST 5 IDC Connectors offer a reliable solution for power circuit applications. With a single row design and through-hole solder termination method, they provide secure connectivity on printed circuit boards. Featuring a durable nylon housing in a natural color, these connectors are suitable for appliances and comply with UL 94V-0 flammability standards. The copper alloy contacts with silver plating ensure efficient power transmission, while the 5mm pitch and 3 positions meet standard requirements. Operating in a wide temperature range from -40 to 120°C, these connectors are versatile for various environments. With a compact vertical mount orientation and shrouded PCB header assembly type, they offer ease of installation. Additionally, they are not reviewed for lead-free solder processes, making them suitable for traditional assembly methods. Ideal for wire-to-board connections, these connectors guarantee reliable performance in industrial and commercial applications.