| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971905-2 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | B |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 6 |
| Wire Size: | .081 - .517 mm², 155.91 - 1045.97 CMA, 20 - 28 AWG |
| Connector Length: | .354 in, 9 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971905-2 |
| SKU: | AMP2-1971905-2 |
2-1971905-2
Specifications
Detailed Description
Enhance your connectivity with this 4-position Plug Housing from the Grace Inertia 3.3 series. Featuring a durable PA 66 GF housing in a striking blue color, this connector is designed for reliable performance in a variety of applications. With a cable mount configuration and crimp termination method, it offers easy installation for power and signal transmission. The contact material is made of Copper Alloy with a tin plating, ensuring efficient conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a voltage rating of 250 V AC/DC and a contact amperage of 4 A, it's suitable for demanding environments. The connector has a compact design with a height of 12.4 mm, making it ideal for space-constrained setups. With a package quantity of 500, it's perfect for large-scale projects. RoHS compliant and with an operating temperature range of -30 to 105 °C, it's a dependable choice for your connectivity needs. Whether you're working on appliances or other electronic systems, this connector is a versatile solution for your wiring requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971905-2 | ![]() | |
| TE Connectivity 3-1971905-2 | ![]() | |
| TE Connectivity 3-1971905-3 | ![]() | |
| TE Connectivity 4-1971905-3 | ![]() |


