| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971905-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 2000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 14 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971905-7 |
| SKU: | AMP3-1971905-7 |
3-1971905-7
| Heilind Number: | AMP3-1971905-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971905-7 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this two-row Plug Housing from the GRACE INERTIA 3.3 series. Featuring a vibrant red housing made of high-quality PA 66 GF material, it ensures durability and reliability in various applications. With 14 receptacle contact positions, each accommodating wire sizes ranging from 20 to 24 AWG, it offers seamless connectivity. The Crimp termination method and cable mount design make installation easy, while its keying-C feature adds security. Rated for 250 V AC/DC, with a contact amperage of 4 A, it guarantees efficient power transmission. This connector, with UL 94V-0 flammability standard compliance and an operating temperature range of -30 to 105°C, is ideal for appliances and other demanding environments. RoHS compliant and with a glow wire rating of GWT 750°C, it prioritizes safety. With 2000 units in a convenient bag packaging, it's perfect for bulk applications. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1971905-4 | ![]() | |
| TE Connectivity 3-1971905-6 | ![]() |


